Lessmann 424.177 Cup Brush 80mm M14, 0.35 Steel Wire

MPN
424.177
Brand
Lessmann
EAN-13
4017359032404
Order Code
96-4579
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Lessmann Cup Brushes are filled with crimped wire and are ideal for working on large surfaces. They can also be used for the removal of rust, paint, dirt or scale and for polishing.

A range of sizes and wire styles are available.

Diameter.80mm.
Wire Height. 22mm.
Bore. M14.
Wire Gauge. 0.35.
Wire Type. Steel.
Max. R.P.M. 8,500.


Type Brush
Material Steel wire

Reviews

Be the first to submit a review

Trustpilot