Lessmann 421.164 Cup Brush 60mm M10, 0.30 Steel Wire

MPN
421.164
Brand
Lessmann
EAN-13
4017359005743
Order Code
96-4575
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Lessmann Cup Brushes are filled with crimped wire and are ideal for working on large surfaces. They can also be used for the removal of rust, paint, dirt or scale and for polishing.

A range of sizes and wire styles are available.

Lessmann 421.163 details:

Diameter. 60mm.
Wire Height. 20mm.
Bore. M10 x 1.5.
Wire Gauge.0.30.
Wire Type. Steel.
Max. R.P.M. 12,000.


Type Brush
Material Steel wire
Diameter 60mm

Reviews

Be the first to submit a review

Trustpilot