Lessmann 415.164 Wire Wheel Brush with Shank 50 x 20mm, 0.30 Steel Wire

MPN
415.164
Brand
Lessmann
EAN-13
4017359033074
Order Code
96-4660
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    50mm 70mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Lessmann Wheel Brushes are fitted with a 6mm shank. The tight filling wire and powerful running makes these brushes excellent tools. These encapsulated brushes have a long service life due to the bedding of wire in plastic, which also prevents end breakage. The brushes have a consistent working width.

The Lessmann Knotted Wheel Brush With Shank has the following specification:

Wire Type: Steel.
Diameter: 50mm.
Width: 18-20mm.
Shank: 6mm.
Wire Gauge: 0.30.
Max Speed: 15,000/rpm.


Type Wheel
Material Steel wire
Diameter 50mm

Reviews

Be the first to submit a review

Trustpilot