Lessmann 182.401 Brake Caliper Brush Steel Wire 225mm

MPN
182.401
Brand
Lessmann
EAN-13
4017359003619
Order Code
96-4564
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Lessmann Brake Caliper Brush, manufactured for the automobile industry and used for the cleaning of clogged lining deposits when changing brake pad linings. The brush is thin with two rows of straight or crimped wire filling and is manufactured this way to prevent damage to sensitive brake areas during use.

Available in Steel or Brass.

Length: 225mm (9in).

182.401: Straight Steel, Gauge: 0.35.
182.451: Crimped Brass, Gauge: 0.25.

The Lessmann Brake Caliper Brush has the following specification:

Type: Steel Straight, Gauge: 0.35.
Length: 225mm (9in).


Type Scratch brush
Bristle Material Steel wire

Reviews

Be the first to submit a review

Trustpilot