Brake Caliper Brush Steel Wire 225mm

Lessmann Brand: Lessmann

The Lessmann Brake Caliper Brush, manufactured for the automobile industry and used for the cleaning of clogged lining deposits when changing brake pad linings. The brush is thin with two rows of straight or crimped wire filling and is manufactured this way to prevent damage to sensitive brake areas during use.

Available in Steel or Brass.

Length: 225mm (9in).

182.401: Straight Steel, Gauge: 0.35.
182.451: Crimped Brass, Gauge: 0.25.

The Lessmann Brake Caliper Brush has the following specification:

Type: Steel Straight, Gauge: 0.35.
Length: 225mm (9in).

Description Image Product Buy Pricing (Ex VAT) Type Bristle Material
Lessmann 182.401 Brake Caliper Brush Steel Wire 225mm
Lessmann 182.401 Brake Caliper Brush Steel Wire 225mm
Standard range
Order code: 96-4564
MPN: 182.401

Despatched within 4 working days - 100 in stock
1+ £9.79
Price per unit Ex VAT
Scratch brush Steel wire
Lessmann 182.451 Brass Brake Caliper Brush 225mm
Lessmann 182.451 Brass Brake Caliper Brush 225mm
Extended range
Order code: 96-4565
MPN: 182.451

Available to back orderPlease contact us for lead time
1+ £16.00
Price per unit Ex VAT
Scratch brush Steel wire

Trustpilot