Leoni 76783113K888-1 FLRY-B Automotive Wire 2.50mm² Brown PVC/Mtr

MPN
76783113K888-1
Brand
Leoni
EAN-13
2050000907401
Order Code
12-3954
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

Leoni manufactures the automotive wire modelled as 76783113K888-1, featuring a cross-section of 1 x 2.50 mm² and a brown colour. The FLRY-B type wire is sold per metre, known for its flexibility and suitability for internal and switchboard wiring. This wire is typically used in automotive applications, providing reliable performance in various electrical circuits.
Colour Brown
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 3mm
Packaged No
Sold by Metre 400m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot