Leoni 76783113K555-1 FLRY-B Wire 1x2.50mm² Blue PVC Sold per Metre

MPN
76783113K555-1
Brand
Leoni
EAN-13
2050000907371
Order Code
12-3950
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

Leoni 76783113K555-1 Automotive wire FLRY-B in blue is a high-quality wiring option sold per metre, suitable for internal and switchboard wiring. It features a cross-sectional area of 1 x 2.50 mm², making it ideal for automotive applications. The braid wire ensures flexibility and reliability in various electrical systems.
Colour Blue
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 3mm
Packaged No
Sold by Metre 400m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot