Leoni 76783113K553-1 FLRY-B Automotive Wire 2.50mm² Blue/Red Per Metre

MPN
76783113K553-1
Brand
Leoni
EAN-13
2050001023148
Order Code
12-3949
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Leoni's 76783113K553-1 automotive wire is a FLRY-B type with a cross-section of 1 x 2.50 mm². It combines blue and red colours and is sold by the metre. This braid wire is typically used in internal and switchboard wiring for automotive applications.
Colour Blue & Red
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 3mm
Packaged No
Sold by Metre 400m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot