Christmas Opening Hours and Delivery Dates here
Leoni 76783113K330-1 FLRY-B Cable 1x2.50mm² Red/Black PVC Insulation

Leoni 76783113K330-1 FLRY-B Cable 1x2.50mm² Red/Black PVC Insulation

Order Code:

12-3945

Brand: Leoni MPN: 76783113K330-1 EAN-13: 2050001023087

Discontinued


The Leoni 76783113K330-1 automotive wire is a FLRY-B type with a cross-section of 1 x 2.50 mm², available in a red and black configuration. It is sold per metre and is typically used for internal and switchboard wiring in vehicles. The wire is ideal for applications requiring reliable and efficient electrical connectivity.
Colour Red & Black
Conductor Cross Sectional 2.50mm²
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 3mm
Packaged No
Sold by Metre 400m
Standards See data sheet
Temperature Range -40 - +105°C

Trustpilot