Leoni 76783113K110-1 FLRY-B Auto Wire 1x2.50mm² Yellow/Black PVC Thin-wall

Leoni 76783113K110-1 FLRY-B Auto Wire 1x2.50mm² Yellow/Black PVC Thin-wall

Order Code:

12-3943

Brand: Leoni MPN: 76783113K110-1 EAN-13: 2050001023056

Discontinued


The Leoni 76783113K110-1 automotive wire is an FLRY-B type wire with a cross-section of 1 x 2.50 mm², available in yellow and black. This high-quality wire is sold per metre and is ideal for internal and switchboard wiring applications. It is commonly used in automotive settings due to its reliability and durability.
Colour Yellow & Black
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 3mm
Packaged No
Sold by Metre 400m
Standards See data sheet
Temperature Range -40 - +105°C

Trustpilot