Leoni 76783113K000-1 FLRY-B Automotive Wire 1x2.50mm² Black PVC Insulation

MPN
76783113K000-1
Brand
Leoni
EAN-13
2050000907340
Order Code
12-3940
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
3+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 302 in stock

The Leoni 76783113K000-1 Automotive wire features a FLRY-B braid with a cross-section of 1 x 2.50 mm² and is black in colour. This wire is ideal for internal and switchboard wiring in automotive applications, ensuring reliable connections. Sold per metre, it is designed for flexibility and efficiency in vehicle electrical systems.
Colour Black
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 3mm
Packaged No
Sold by Metre 400m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot