Leoni 76783111K888-1 FLRY-B Wire 4mm² Brown PVC Insulation Per Metre

MPN
76783111K888-1
Brand
Leoni
EAN-13
2050000907456
Order Code
12-3939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
2+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

Leoni 76783111K888-1 is an automotive wire FLRY-B, featuring a 1 x 4 mm² brown braid, and is sold per metre. Manufactured by Leoni, this wire is ideal for internal and switchboard wiring applications. It is designed for reliable performance in automotive environments.
Colour Brown
Conductor Cross Sectional 4.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 1 FLRY-A
Misc Attribute 2 FLRY-B
Packaged No
Sold by Metre 200m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot