Leoni 76783111K555-1 FLRY-B Wire 1x4mm² Blue PVC Insulation Per Metre

MPN
76783111K555-1
Brand
Leoni
EAN-13
2050000907449
Order Code
12-3938
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

Leoni manufactures the 76783111K555-1 Automotive wire FLRY-B, featuring a cross-section of 1 x 4 mm² in blue. This wiring is typically used for internal and switchboard wiring due to its flexible design. Sold per metre, it is ideal for automotive applications.
Colour Blue
Conductor Cross Sectional 4.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 1 FLRY-A
Misc Attribute 2 FLRY-B
Packaged No
Sold by Metre 200m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot