Leoni 76783111K333-1 FLRY-B Auto Wire 1x4mm² Red Thin-Wall PVC Metre

MPN
76783111K333-1
Brand
Leoni
EAN-13
2050000907432
Order Code
12-3936
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
2+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

Leoni's automotive wire, model 76783111K333-1, features a FLRY-B construction with a 1 x 4 mm² cross-section, offered in a red colour and sold per metre. This braid wire is ideal for internal and switchboard wiring applications. It is well-suited for automotive tasks due to its robust design and reliable performance.
Colour Red
Conductor Cross Sectional 4.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 3.70mm
Packaged No
Sold by Metre 200m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot