Leoni 76783111K331-1 FLRY-B Auto Wire 1x4mm² Red/Yellow Per Metre

MPN
76783111K331-1
Brand
Leoni
EAN-13
2050001023230
Order Code
12-3935
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

Leoni manufactures the 76783111K331-1 automotive wire, featuring a FLRY-B specification with a cross-section of 1 x 4 mm² in red and yellow colours. Designed for internal and switchboard wiring, this braid wire is sold per metre. It provides reliable performance for automotive applications, ensuring efficient and safe electrical connections.
Colour Red & Yellow
Conductor Cross Sectional 4.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 200m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot