Christmas Opening Hours and Delivery Dates here

Leoni 76783111K330-1 FLRY-B Auto Wire 1x4 mm² Red/Black PVC Insulation

Order Code:

12-3934

Brand: Leoni MPN: 76783111K330-1 EAN-13: 2050001023223
Qty Unit Price (Ex VAT)
3+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 available to back orderBack-order availability date - 15/01/2026

Leoni's automotive wire 76783111K330-1, FLRY-B 1 x 4 mm², is available in red and black and is sold per metre. This wire offers reliable performance for internal and switchboard wiring applications. It is particularly suited for automotive environments that require durable and flexible wiring solutions.
Colour Red & Black
Conductor Cross Sectional 4.0mm²
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 200m
Standards See data sheet
Temperature Range -40 - +105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot