Leoni 76783104K998 FLRY-B Automotive Wire 1x1.50mm² White/Brown PVC

MPN
76783104K998
Brand
Leoni
EAN-13
2050001023018
Order Code
12-3931
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
5+ £0.949
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 329 in stock

Leoni manufactures the 76783104K998 automotive wire, which is an FLRY-B type with a cross-sectional area of 1 x 1.50 mm². This wire is available in white and brown, and is sold per metre, making it ideal for custom lengths. It is typically used for internal and switchboard wiring in automotive applications.
Colour White & Brown
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot