Leoni 76783104K994 FLRY-B Automotive Wire 1.50 mm² PVC White/Violet

MPN
76783104K994
Brand
Leoni
EAN-13
2050001022882
Order Code
12-3928
Country of Origin
Poland
View Full Product Range (113)

Discontinued


The Leoni 76783104K994 automotive wire is a FLRY-B type with a cross-section of 1 x 1.50 mm² and is available in a white and violet colour combination. This wiring braid is ideal for internal and switchboard wiring in automotive applications. Sold per metre, it ensures flexibility and durability in vehicle electrical systems.
Colour White & Violet
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Trustpilot