Leoni 76783104K991 FLRY-B Automotive Wire 1x1.50mm² White/Yellow PVC

MPN
76783104K991
Brand
Leoni
EAN-13
2050001022868
Order Code
12-3926
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
5+ £0.810
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 268 in stock

The Leoni 76783104K991 Automotive wire is a high-quality FLRY-B braid wire with a cross-section of 1 x 1.50 mm², available in white and yellow. Manufactured by Leoni, it is sold per metre and is well-suited for internal and switchboard wiring in vehicles. This wire is designed to meet the rigorous demands of automotive electrical systems.
Colour White & Yellow
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot