Leoni 76783104K777-1 FLRY-B Automotive Wire 1.50mm² Grey Per Metre

MPN
76783104K777-1
Brand
Leoni
EAN-13
2050000907319
Order Code
12-3920
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
5+ £0.927
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 432 in stock

The Leoni 76783104K777-1 is an automotive wire featuring a FLRY-B type, with a cross-section of 1 x 1.50 mm² and a grey colour. This wire is sold by the metre and is commonly used for internal wiring or switchboard wiring in vehicles. Known for its durability and flexibility, it is ideal for automotive applications.
Colour Grey
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot