Leoni 76783104K776-1 FLRY-B Wire 1x1.50mm² PVC Insulated Grey/Green

Leoni 76783104K776-1 FLRY-B Wire 1x1.50mm² PVC Insulated Grey/Green

MPN
76783104K776-1
Brand
Leoni
EAN-13
2050001022769
Order Code
12-3919
Country of Origin
Poland
View Full Product Range (113)

Discontinued


Leoni's automotive wire, model 76783104K776-1 FLRY-B, features a single grey and green wire with a cross-section of 1.50 mm². This high-quality braid wire is sold per metre and is ideal for internal and switchboard wiring applications. Used primarily for automotive purposes, it ensures reliable performance in vehicle electrical systems.
Colour Grey & Green
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Trustpilot