Leoni 76783104K770-1 FLRY-B Wire 1x1.50 mm² Grey/Black Per Metre

MPN
76783104K770-1
Brand
Leoni
EAN-13
2050001022714
Order Code
12-3916
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
5+ £0.810
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 198 in stock

Leoni is the manufacturer of the 76783104K770-1 automotive wire, which is a grey and black FLRY-B wire featuring a cross-section of 1 x 1.50 mm². This type of braid wire is ideal for internal and switchboard wiring applications. Sold per metre, it is designed for automotive use, ensuring reliable performance in vehicle systems.
Colour Grey & Black
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot