Leoni 76783104K559-1 FLRY-B Auto Wire 1x1.50mm² Blue/White PVC Insulation

MPN
76783104K559-1
Brand
Leoni
EAN-13
2050001022639
Order Code
12-3908
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
5+ £0.968
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 267 in stock

The Leoni 76783104K559-1 Automotive wire is a FLRY-B 1 x 1.50 mm² braid wire, sold per metre and available in blue and white. This wiring braid is suitable for internal wiring and switchboard wiring applications. Leoni is known for producing high-quality automotive wires designed for durability and efficiency.
Colour Blue & White
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot