Leoni 76783104K339-1 FLRY-B Auto Wire 1x1.50mm² Red/White per metre

MPN
76783104K339-1
Brand
Leoni
EAN-13
2050001022530
Order Code
12-3901
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
5+ £0.949
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

Leoni manufactures the 76783104K339-1 automotive wire, featuring FLRY-B 1 x 1.50 mm² specifications in red and white. This braid wire is sold by the metre and is ideal for internal and switchboard wiring. Its primary applications are in automotive environments, providing reliable and efficient electrical connections.
Colour Red & White
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot