Leoni 76783104K331-1 FLRY-B Cable 1x1.50mm² Red/Yellow PVC Sold per Metre

Leoni 76783104K331-1 FLRY-B Cable 1x1.50mm² Red/Yellow PVC Sold per Metre

Order Code:

12-3897

Brand: Leoni MPN: 76783104K331-1 EAN-13: 2050001022493

Discontinued


Leoni manufactures the 76783104K331-1 automotive wire, which is of the FLRY-B type with a 1 x 1.50 mm² cross-section and is coloured red and yellow. This wiring braid is sold per metre and is ideal for internal and switchboard wiring. Its typical applications include automotive and other demanding environments requiring durable and reliable connections.
Colour Red & Yellow
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Trustpilot