Leoni 76783104K006-1 FLRY-B Automotive Wire 1.50 mm² Black/Green

MPN
76783104K006-1
Brand
Leoni
EAN-13
2050001022370
Order Code
12-3886
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
5+ £0.810
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Manufactured by Leoni, the 76783104K006-1 automotive wire is an FLRY-B type, featuring a 1 x 1.50 mm² cross-section in black and green. Sold per metre, this wire is commonly used for internal or switchboard wiring in vehicles. It's ideal for applications requiring flexible and durable wiring solutions.
Colour Black & Green
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot