Leoni 76783051K999-1 FLRY-B Automotive Wire 1mm² White PVC 1m

MPN
76783051K999-1
Brand
Leoni
EAN-13
2050000907241
Order Code
12-3880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.672
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 897 in stock

Leoni manufactures the 76783051K999-1 automotive wire, featuring FLRY-B braid and a cross-section of 1 x 1 mm² in white, sold per metre. This wire is ideal for internal and switchboard wiring applications. It is specifically designed for use in automotive environments.
Colour White
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 2.10mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot