Leoni 76783051K995-1 FLRY-B Automotive Wire 1mm² White/Blue Metre

MPN
76783051K995-1
Brand
Leoni
EAN-13
2050001022318
Order Code
12-3879
Country of Origin
Poland
View Full Product Range (102)
Qty Unit Price (Ex VAT)
10+ £0.652
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Leoni manufactures the 76783051K995-1 Automotive wire, which is FLRY-B type with a cross-section of 1 x 1 mm² and is available in a White and Blue colour. This braid wire is sold per metre and is typically used for internal and switchboard wiring in automotive applications. The wire is known for its flexibility and durability in automotive environments.
Colour White & Blue
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot