Leoni 76783051K885-1 FLRY-B Automotive Wire 1mm² Brown/Blue Per Metre

MPN
76783051K885-1
Brand
Leoni
EAN-13
2050001022264
Order Code
12-3875
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 324 in stock

The Leoni 76783051K885-1 Automotive wire FLRY-B is a braid wire with a cross-section of 1 x 1 mm², available in brown and blue. Manufactured by Leoni, this wire is typically used for internal and switchboard wiring in automotive applications. It is sold per metre, allowing for flexible length customisation.
Colour Brown & Blue
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot