Leoni 76783051K773-1 FLRY-B Automotive Wire 1x1mm² Grey/Red PVC Per Metre

MPN
76783051K773-1
Brand
Leoni
EAN-13
2050001022202
Order Code
12-3870
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.692
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 234 in stock

Leoni's automotive wire, model 76783051K773-1, features FLRY-B specification with a 1 x 1 mm² cross-section. It comes in a grey and red colour configuration and is sold by the metre. This wire is ideal for internal and switchboard wiring in automotive applications.
Colour Grey & Red
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot