Leoni 76783051K664-1 FLRY-B Automotive Wire 1mm² Green/Violet PVC

MPN
76783051K664-1
Brand
Leoni
EAN-13
2050001022165
Order Code
12-3865
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.593
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

Leoni manufactures the 76783051K664-1 automotive wire, featuring an FLRY-B braid with a 1 x 1 mm² cross-section, available in a green and violet colour combination. This wire is ideal for internal and switchboard wiring, commonly used in automotive applications. It is sold per metre, allowing custom lengths for specific needs.
Colour Green & Violet
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot