Leoni 76783051K556-1 FLRY-B Automotive Wire 1mm² Blue/Green Metre

MPN
76783051K556-1
Brand
Leoni
EAN-13
2050001022110
Order Code
12-3860
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.652
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 261 in stock

Leoni manufactures the FLRY-B 1 x 1 mm² automotive wire, available in blue and green, and sold per metre. This wire is typically used for internal and switchboard wiring due to its flexibility and durability. Ideal for automotive applications, it features a single-stranded conductor and is designed for reliable performance.
Colour Blue & Green
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot