Christmas Opening Hours and Delivery Dates here
Leoni 76783051K553-1 FLRY-B Auto Wire 1x1 mm² Blue/Red Per Metre

Leoni 76783051K553-1 FLRY-B Auto Wire 1x1 mm² Blue/Red Per Metre

Order Code:

12-3858

Brand: Leoni MPN: 76783051K553-1 EAN-13: 2050001022103

Discontinued


Leoni's 76783051K553-1 is an automotive wire, featuring FLRY-B type with a 1 x 1 mm² cross-section, available in blue and red. It is sold per metre and is suitable for internal and switchboard wiring applications. This braid wire is ideal for precise automotive and electrical system installations.
Colour Blue & Red
Conductor Cross Sectional 1.0mm²
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 2.10mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Trustpilot