Leoni 76783051K551-1 FLRY-B Automotive Wire 1mm² Blue/Yellow Metre

MPN
76783051K551-1
Brand
Leoni
EAN-13
2050001022097
Order Code
12-3857
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.703
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 395 in stock

Leoni's 76783051K551-1 is an automotive wire, type FLRY-B, featuring a 1 x 1 mm² cross-section with a blue and yellow colour scheme, sold per metre. It is designed for internal wiring and switchboard wiring applications. This wire provides flexible and reliable performance in various automotive settings.
Colour Blue & Yellow
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot