Leoni 76783051K441-1 FLRY-B Wire 1mm² Violet/Yellow Thin-Walled PVC

MPN
76783051K441-1
Brand
Leoni
EAN-13
2050001022073
Order Code
12-3856
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.726
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

Leoni manufactures the 76783051K441-1 automotive wire, featuring a 1 mm² cross-section in violet and yellow, and sold per metre. It complies with the FLRY-B standard, making it suitable for internal and switchboard wiring. This braid wire is commonly used in automotive applications.
Colour Violet & Yellow
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot