Leoni 76783051K339-1 FLRY-B Automotive Wire 1mm² Red/White PVC Insulation

MPN
76783051K339-1
Brand
Leoni
EAN-13
2050001022066
Order Code
12-3855
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.712
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

Leoni manufactures the 76783051K339-1, an automotive wire with FLRY-B type specifications, featuring a 1 x 1 mm² cross-section in red and white colours, sold per metre. This internal wiring braid is suitable for switchboard wiring, providing reliable performance in automotive applications. Designed for durability, it is ideal for professional use in automotive environments.
Colour Red & White
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot