Leoni 76783051K331-1 FLRY-B Automotive Wire 1mm² Red/Yellow PVC

MPN
76783051K331-1
Brand
Leoni
EAN-13
2050001022028
Order Code
12-3850
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.712
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 437 in stock

Leoni manufactures the 76783051K331-1 automotive wire, featuring FLRY-B specifications with a 1 x 1 mm² cross-section in red and yellow. This wire is sold per metre and is ideal for internal and switchboard wiring applications. It is commonly used in automotive environments for efficient and reliable electrical connections.
Colour Red & Yellow
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot