Leoni 76783051K119-1 FLRY-B Automotive Wire 1mm² Yellow/White PVC Insulation

MPN
76783051K119-1
Brand
Leoni
EAN-13
2050001021991
Order Code
12-3847
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.617
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

Leoni manufactures the 76783051K119-1 automotive wire, featuring a FLRY-B specification with a 1 x 1 mm² cross-section, available in yellow and white. This wire is sold per metre and is designed for internal and switchboard wiring in vehicles. Its main applications include providing reliable electrical connections in automotive systems.
Colour Yellow & White
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot