Leoni 76783041K995-1 FLRY-B Automotive Wire 0.75mm² White/Blue PVC

MPN
76783041K995-1
Brand
Leoni
EAN-13
2050001021878
Order Code
12-3837
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.554
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 429 in stock

Leoni manufactures the 76783041K995-1 automotive wire, featuring a FLRY-B specification with a single core of 0.75 mm² size in white and blue colours. This wiring braid is sold per metre and is ideal for internal wiring and switchboard wiring applications. The product is typically used for automotive electrical systems, providing reliable and flexible connections.
Colour White & Blue
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot