Leoni 76783041K888-1 FLRY-B Auto Wire 0.75mm² Brown Thin-Wall PVC

MPN
76783041K888-1
Brand
Leoni
EAN-13
2050000907173
Order Code
12-3832
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.556
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 855 in stock

Leoni 76783041K888-1 is an automotive wire, FLRY-B, featuring a single conductor with a cross-section of 1 x 0.75 mm², available in brown and sold per metre. This wiring braid is ideal for internal and switchboard wiring applications. Leoni's reliable construction ensures durability and efficiency in automotive systems.
Colour Brown
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 1.90mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot