Christmas Opening Hours and Delivery Dates here

Leoni 76783041K883-1 FLRY-B Automotive Wire 0.75mm² Brown/Red

Order Code:

12-3830

Brand: Leoni MPN: 76783041K883-1 EAN-13: 2050001021816
Qty Unit Price (Ex VAT)
10+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
129 available to back orderBack-order availability date - 16/01/2026

The Leoni 76783041K883-1 is an automotive wire featuring a cross-section of 1 x 0.75 mm² in brown and red, sold per metre. It adheres to the FLRY-B specification and is ideal for internal and switchboard wiring in vehicles. The wire is suitable for applications requiring reliable electrical connectivity within automotive systems.
Colour Brown & Red
Conductor Cross Sectional 0.75mm²
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot