Leoni 76783041K880-1 FLRY-B Automotive Wire 0.75 mm² Brown/Black

MPN
76783041K880-1
Brand
Leoni
EAN-13
2050001021809
Order Code
12-3829
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.554
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 254 in stock

The Leoni 76783041K880-1 automotive wire features a FLRY-B type design with a cross-section of 1 x 0.75 mm², available in brown and black colours. Manufactured by Leoni, this wiring braid is ideal for internal and switchboard wiring applications. It is sold per metre, making it versatile for various automotive uses.
Colour Brown & Black
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot