Leoni 76783041K666-1 FLRY-B Automotive Wire 1x0.75mm² Green PVC Metre

MPN
76783041K666-1
Brand
Leoni
EAN-13
2050000907159
Order Code
12-3824
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

Leoni manufactures the 76783041K666-1 automotive wire, which is a green FLRY-B wire with a cross-section of 1 x 0.75 mm². Sold per metre, this wire is suitable for internal and switchboard wiring applications. It is commonly used in automotive settings for reliable wiring connections.
Colour Green
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 1.90mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot