Leoni 76783041K556-1 FLRY-B Automotive Wire 0.75mm² Blue/Green PVC

MPN
76783041K556-1
Brand
Leoni
EAN-13
2050001021700
Order Code
12-3822
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.560
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 14/11/2026

The Leoni 76783041K556-1 Automotive wire FLRY-B features a braid wire design with a cross-sectional area of 1 x 0.75 mm², available in blue/green and sold per metre. Manufactured by Leoni, this high-quality wire is suitable for internal wiring and switchboard wiring. It is primarily used in automotive applications due to its durability and flexibility.
Colour Blue & Green
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot