Leoni 76783041K550-1 FLRY-B Automotive Wire 1x0.75mm² Blue/Black

MPN
76783041K550-1
Brand
Leoni
EAN-13
2050001021670
Order Code
12-3818
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

Leoni manufactures the 76783041K550-1 Automotive wire, which is an FLRY-B type with a single 0.75 mm² conductor in blue and black. This wire is typically sold by the metre and is suitable for internal and switchboard wiring in automotive applications. The braid construction enhances durability and flexibility for efficient electrical distribution.
Colour Blue & Black
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot