Leoni 76783041K337-1 FLRY-B Automotive Wire Red/Grey 0.75mm² PVC

MPN
76783041K337-1
Brand
Leoni
EAN-13
2050001021656
Order Code
12-3816
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

Leoni manufactures the 76783041K337-1 automotive wire, a red-grey FLRY-B type with a cross-section of 1 x 0.75 mm². This wire is sold per metre and is ideal for internal wiring and switchboard wiring in vehicles. It features flexible braid wire construction suited for various automotive applications.
Colour Red & Grey
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 1.90mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot