Leoni 76783041K335-1 FLRY-B Automotive Wire 0.75 mm² Red Blue Per Metre

MPN
76783041K335-1
Brand
Leoni
EAN-13
2050001021632
Order Code
12-3814
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.554
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Leoni 76783041K335-1 is an automotive wire type FLRY-B with a 1 x 0.75 mm² cross-section available in red and blue. It is typically used for internal and switchboard wiring in vehicles. Sold by the metre, it ensures flexible and reliable connections in various automotive applications.
Colour Red & Blue
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot