Leoni 76783041K331-1 FLRY-B Automotive Wire 0.75mm² Red/Yellow Per Metre

MPN
76783041K331-1
Brand
Leoni
EAN-13
2050001021625
Order Code
12-3812
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.577
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The Leoni 76783041K331-1 Automotive wire is an FLRY-B type with a cross-section of 1 x 0.75 mm², available in red and yellow, sold per metre. This wiring braid is designed for internal and switchboard wiring applications. It is typically used in the automotive industry for efficient electrical connectivity.
Colour Red & Yellow
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot