Leoni 76783041K222-1 FLRY-B Automotive Cable 0.75mm² White PVC/metre

MPN
76783041K222-1
Brand
Leoni
EAN-13
2050000907180
Order Code
12-3810
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.566
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 802 in stock

The Leoni 76783041K222-1 automotive wire features a FLRY-B 1 x 0.75 mm² cross-section in white, sold per metre. It is ideal for internal and switchboard wiring in automotive applications. Manufactured by Leoni, it offers high flexibility and reliability for vehicle electrical systems.
Colour White
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 1.90mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot