Leoni 76783041K116-1 FLRY-B Wire 1x0.75mm² Yellow/Green PVC per metre

MPN
76783041K116-1
Brand
Leoni
EAN-13
2050001021595
Order Code
12-3808
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.554
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 809 in stock

The Leoni 76783041K116-1 automotive wire is an FLRY-B type with a cross-sectional area of 0.75 mm² and is available in a yellow and green colour scheme. It is sold per metre and is suitable for internal and switchboard wiring applications. This wire is ideal for automotive use, as it ensures reliable connectivity in various electrical systems.
Colour Yellow & Green
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 1 FLRY-B
Misc Attribute 2 FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot